RS PRO RM-805 Ohmmeter, Maximum Resistance Measurement 5000 μΩ, Resistance Measurement Resolution 1μΩ, Measurement Type
- RS Stock No.:
- 1225156
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1225156 |
| Product description | RS PRO RM-805 Ohmmeter, Maximum Resistance Measurement 5000 μΩ, Resistance Measurement Resolution 1μΩ, Measurement Type |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1225156 |
| Product description | RS PRO RM-805 Ohmmeter, Maximum Resistance Measurement 5000 μΩ, Resistance Measurement Resolution 1μΩ, Measurement Type |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO RM-804/805 Series High Precision Programmable DC Milliohm Meters
RS PRO RM-804/805 Series DC milliohm meter models which offer Handler, RS-232C and USB device interfaces. Options available (RM-804, 122-5158 ) plus option 01 GPIB (RM-804-01, 122-5157 ) or standard GPIB (RM-805, 122-5156 ). These milli-ohmmeters are ideal for calculating low resistance at high precision to verify the value of the electrical circuit.
These ohmmeters provide better display interface, fast measurement (60 readings per second) and collocate with standard communications interface (RS-232C/USB device) to facilitate users in obtaining measurement tasks quickly. These instruments have two measurement speed selections which are Fast (60 readings per second) and Slow (10 readings per second). The reading resolution will not be changed by changing speed and the display digits remain the same.
Model RM-805 (122-5156) offers drive modes DC+/DC-, Pulsed, PWM, Zero, for measurement applications on different materials. Pulsed current output mode reduces thermal EMF influence. DC+ and DC- output modes are best for measuring inductive components. PWM output mode, ideal for temperature-sensitive materials, can avoid resistance value variation due to overload on current measurement over time.
Model RM-805 (122-5156) also offers dry circuit which can limit applied voltage, under the open circuit voltage of 20 mV, to avoid over voltage occurring on both ends of components.
RS Pro RM-804/805 Series provides a D-sub 25-pin combined interface to connect Handler, Scan or EXT IO to a sorting machine, connect with an external on-off switch and enable external trigger control. These ohmmeters offer faster measurement with sacrificing the resolution.
SUPPLIED_WITH : Quick start guide, power cord, test lead, user man
Features and Benefits
- 50 000 counts
- 3.5 inch (320 x 240) TFT LCD display
- High accuracy, 0.05% precision
- 1 A test current, 1 μΩ resolution
- Fast measurement, 60 readings per second
- Four wire resistance measurement
- Temperature compensation measurement function
- Delayed measurement
- 20 sets of panel setting memory
- Interface - USB device, RS-232C, Handler/Scan/EXT I/O, and GPIB (option)
Typical Applications
Ohmmeters are electrical instruments that measure electrical resistance of a circuit. There are various types of meters available with different sensitivity levels which include micro, mega and milli ohmmeters. These RS PRO meters are milliohmmeters and can be used for:
- Production testing for contact resistance of switches, relays, connectors, cables, printed circuit boards and other low resistance devices
- Component testing of resistors, motors, fuses and heating elements
- Incoming inspection and quality assurance testing
- Conductivity evaluation for product design
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Maximum Resistance Measurement | 5000 μΩ |
| Power Source | Mains |
| Resistance Measurement Resolution | 1 µΩ |
| Maximum Accuracy | +0.2 % |
| Minimum Operating Temperature | -50 °C |
| Height | 283 mm |
| Minimum Accuracy | 0.05 % |
| Width | 102 mm |
| Length | 223 mm |
| Model Number p | RM-805 |
| Weight | 4 kg |
| Measurement Type | 4 Wire |
| Handheld | Yes |
| Maximum Operating Temperature | +399.9 °C |