RS PRO IIT1500, Insulation Tester, 1000V, 20GΩ, CAT IV

RS Stock No.:
1233220
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1233220
Product description RS PRO IIT1500, Insulation Tester, 1000V, 20GΩ, CAT IV
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
RS stock number 1233220
Product description RS PRO IIT1500, Insulation Tester, 1000V, 20GΩ, CAT IV
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro Insulation & Continuity Testers

RS Pro IIT1500 Insulation Tester

Our RS Pro insulation testers are a must-have to any electrician’s kit. They have multiple features that make them powerful tools. This insulation meter is compact, very robust and features a shockproof housing to ensure prolonged life. Our rugged insulation tester is also equipped with a large LCD display, a very handy stand and a very convenient test probe holder to keep it neat. Insulation tests are also commonly referred to as ’Megger tests’.

Features and benefits:
• Large LCD display with backlighting to easily see all the relevant information clearly.
• Convenient compare function (Pass/Fail)
• Auto power off after idle timer has been surpassed to save battery power.
• Insulation testing: 50V, 100V, 250V, 500V and 1000V.
• High frequency rejection so the noise does not affect the final result.
• Convenient testing probe so you don’t have to press “test” all the time
• Resistance capability from 0.01Ω up to 20.00KΩ
• Provided with high quality test equipment so you can use it out of the box.
• Auto AC/DC voltage detection
• Auto calculation of PI (Polarization Index) and DAR (Dielectric Absorption Ratio)
• Ergonomic tilt stand, nail hook and convenient storage for testing probes
• Battery life of 1100 times of the insulation test.
• CAT IV 600 V safety rating

This insulation tester can be used in plenty of scenarios and with it being rugged and packed with features you can bring it on the job, use it easily at work or keep it at home for personal projects.

FAQ (Frequently Used Questions)

Can you use re-chargeable batteries?
Yes. Re-chargeable batteries will be more efficient for you in the long run. This product is supplied with 4 alkaline batteries.

Supplied with: Test-lead set, crocodile clips, remote test probe, rubber holster testing hanger kit, 4 AA alkaline batters and an instruction manual.

RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Safety Category CAT IV 600 V
Display Type Auto Backlit Analog Bar Graph Display
Maximum Operating Temperature +50 °C
Maximum Insulation Resistance Measurement 20 GΩ
Power Source Battery
Minimum Operating Temperature 0 °C
Height 200 mm
Width 51.2 mm
Length 95 mm
Model Number p IIT1500
Minimum Test Voltage 50 V
Tester Type Insulation Tester
Safety Category Voltage 600 V
Battery Type Alkaline
Dimensions 95 x 51.2 x 200 mm
Battery Life 1100 (times of insulation tests)
Weight 630 g
Safety Category Level CAT IV
Maximum Test Voltage 1000 V
Checking stock...
VND
9,397,356.22
Out of stock
Price Each
Unit(s)Per Unit(VND)
19,397,356.22
*price per unit indicative
"RS PRO IIT1500, Insulation Tester, 1000V, 20GΩ, CAT IV" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products