RS PRO Black Test Lead Extension Reel, 12m Cable Length, CAT III 1000 V, CAT IV 600 V safety category

RS Stock No.:
6120829
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6120829
Product description RS PRO Black Test Lead Extension Reel, 12m Cable Length, CAT III 1000 V, CAT IV 600 V safety category
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
RS stock number 6120829
Product description RS PRO Black Test Lead Extension Reel, 12m Cable Length, CAT III 1000 V, CAT IV 600 V safety category
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO 12 m Test Lead Extension Cable Reel

RS PRO robust cable reel containing 12 metres of double insulated silicone cable with a contrasting coloured inner skin which acts as a wear and damage indicator. The cable has a 4 mm socket compatible with all standard 4 mm plugs on one end. The other end is a 4 mm right angled plug.
This RS PRO test lead reel is ideal for R2 continuity testing and earth bonding of electrical installations, and other extended testing requirements. Test leads, equipment and accessories are often used by electrical contractors to perform tests quickly and efficiently.

Features and Benefits:

  • Terminated with 4 mm shrouded socket and 4 mm right angle plug on the cable end

  • Sturdy and robust design reel

  • Complies with EN61010-1 CAT III 1000V

  • 20A rating (fully extended)

  • Resistance: 0.25Ω approx.

  • Double/Reinforced Insulation


Typical Applications:

Test lead extension reels are ideal when the need for a lead longer than the standard length is required, Most test leads are typically designed to be used with multimeters for checking parameters like voltage, current and capacitance.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Cable Length 12 m
Accessory Type Extension Reel
Socket Size 4 mm
Cable Colour Black
Safety Category Level CAT III, CAT IV
Plug Size 4 mm
Safety Category Voltage 1000 V, 600 V
Cable Thickness 1 mm²
Safety Category CAT III 1000 V, CAT IV 600 V
Checking stock...
VND
1,951,906.67
Out of stock
Price Reel
Unit(s)Per Unit(VND)
11,951,906.67
*price per unit indicative
"RS PRO Black Test Lead Extension Reel, 12m Cable Length, CAT III 1000 V, CAT IV 600 V safety category" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products