Lapp SKINTOP K-M Polyamide M20 Cable Gland Without Locknut, 13mm, IP68, ATEX, Blue
- RS Stock No.:
- 0199585
- Mfr. Prt No.:
- 54115420
- Brand:
- Lapp

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0199585 |
| Product description | Lapp SKINTOP K-M Polyamide M20 Cable Gland Without Locknut, 13mm, IP68, ATEX, Blue |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 54115420 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0199585 |
| Product description | Lapp SKINTOP K-M Polyamide M20 Cable Gland Without Locknut, 13mm, IP68, ATEX, Blue |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 54115420 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Lapp IP68 Metric Skintop K-M EExe II ATEX Blue Cable Glands
From Lapp, this tough polyamide cable gland is ATEX approved for complete protection. The Skintop K-M EExe II is constructed to be used for electrical equipment in areas with risk of explosion, and require class ’e’ security.
With a simple screw-on design, this Skintop cable gland is quick fitting to reduce assembly time, and can be used for cable management in panels, junction boxes and equipment housing. The cable gland provides a high degree of strain relief, which can protect the cable connection from wear and tear, and also has a variable clamping range.
As well as boasting a high level of environmental resistance and mechanical resistance, this cable gland also offers permanent vibration protection, which makes it suitable for use with or alongside heavy machinery.
When equipment protection in demanding environments is required, the Skintop K-M EExe II is ideal.
Features and Benefits
• Explosion Proof
• Equipment group II / Category 2G+1D
• IP68, 10 Bar
• Optimum Strain Relief
• Cold Impact Resistance
• Vibration Protection
• Variable Clamping Range
Applications
They are ATEX approved for use with intrinsically safe circuits (class "i") as well as in housings and devices that require class "e" safety. This means they are ideal for use in environments where explosion might be a risk, such as:
• Offshore and Marine Industries
• Chemical and Petrochemical Industries
• Mining
Due to their toughness and envirometnal resistance, they are also useful in more common application such as;
• Building Automation
• Automotive
• Automation and Process Control
• Industrial applications
Environment
This Skintop cable gland is protected to IP68, which means they have excellent protection against dust and particle ingress, and waterproof even up to shallow submersion. This means they can operate in harsh indoor environments and are also suitable for many open air applications.
Note
Lock nut not supplied.
APPROVALS : IBExU08ATEX 1063 X Ex II 1D Ex tD A20 IP 6x ExII 2
Specifications
| Attribute | Value |
| Brand | Lapp |
| Thread Size | M20 |
| Colour | Blue |
| Maximum Operating Temperature | +80 °C |
| Hazardous Area Certification | ATEX |
| Minimum Cable Diameter | 7 mm |
| IP Rating | IP68 |
| Minimum Operating Temperature | -20 °C |
| Maximum Cable Diameter | 13 mm |
| Material | Polyamide |
| Locknut Included | No |
| Series | SKINTOP K-M |