RS PRO Nylon M20 Cable Gland With Locknut, 9mm, IP68, Black

RS Stock No.:
6694660
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6694660
Product description RS PRO Nylon M20 Cable Gland With Locknut, 9mm, IP68, Black
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
RS stock number 6694660
Product description RS PRO Nylon M20 Cable Gland With Locknut, 9mm, IP68, Black
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO IP68 Dome Top Cable Gland

Brought to you by RS PRO, a range of metric threaded cable glands offering excellent strain relief and cable protection. Cable glands allow you to mount a cable into a pre-drilled hole. Commonly used within construction and by electrical engineers, cable glands are simple and easy to use. Each gland is rated as IP68, ensuring the level of cable protection is incredibly resilient to the outdoors and other harsh environments. All models are highly reliable and excellent quality.

Features and Benefits

• Metric threaded
• Completely sealed against dust
• Excellent water resistance
• Black and white versions available
• Made with high quality Nylon 66

What is a cable gland?

Cable glands are a standard cable entry device. They are handy accessories for ensuring a tight seal and complete protection from the area which the cable is feeding into. They work by being screwed into an already threaded hole or socket. The wire, still sealing the wall or enclosure, will then enter through the carefully sized hole. These particular cable glands are rated at IP68, which provide excellent use within indoor or outdoor environments.

What are cable glands used for?

There are various types of applications which would benefit from, or require a cable gland. Consistently used by electrical engineers who need to run cables and wires through to an area which will need to be enclosed or sealed. There are white and black versions available for applications that need to keep to a specific design. As an example, some of the uses of cable glands would be:

• Machinery with delicate internals
• Telecommunications
• Flow meters
• Underwater power generators


Specifications

Attribute Value
Brand RS PRO
Thread Size M20
Colour Black
Locknut Included Yes
Maximum Operating Temperature +85 °C
Minimum Cable Diameter 4 mm
IP Rating IP68
Minimum Operating Temperature -60 °C
Standards Met UL 94 V-2
Material Nylon
Maximum Cable Diameter 9 mm
Checking stock...
VND
282,878.96
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(VND)Per Unit(VND)
1282,878.9656,575.79
*price per unit indicative
"RS PRO Nylon M20 Cable Gland With Locknut, 9mm, IP68, Black" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products