ABB 1SL02, Thermoplastic, Wall Box, IP66, 260mm x 700 mm x 580 mm
- RS Stock No.:
- 4939895
- Mfr. Prt No.:
- 1SL0204A00 1SL0204A00
- Brand:
- ABB

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4939895 |
| Product description | ABB 1SL02, Thermoplastic, Wall Box, IP66, 260mm x 700 mm x 580 mm |
| Manufacturer / Brand | ABB |
| Manufacturer part number | 1SL0204A00 1SL0204A00 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Dec 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Low Voltage Insulating Switchboards-Gemini Range
ABB Gemini range is revolutionising the market of low voltage electric insulating switchboards. They are the first switchboard made of thermoplastic material, to which the co-injection moulding technique gives the same mechanical characteristics as polyester. This means that it is sturdy, with its rigid covering and expanded internal core.
The thermoplastic wall-mounted enclosures have IP66 ° of protection (IP30 with the door open and with the appropriate components installed) and a high resistance to chemical and atmospheric agents.
Note
Gland plates and chassis plates are not supplied with these wall boxes.
Features and Benefits
• Does not contain fibreglass, that with time rises to the surface, jeopardising operation and safety
• IP66 protection meaning that they have protection against accidental contact and foreign bodies and powerful water jets
• Operating temperature of -25°C to +100°C
• 100% recyclable
• Has a resistance to abnormal heat and fire up to 750°C
• Snap-on mounting of all components in compliance with safety standards
• Doors supplied with 2 standard double bit locks (3 for sizes 5 and 6) which can be replaced with locks for ciphered key or with square/triangular impression
Typical Applications
The wall boxes are designed for mounting on your wall. They are used for low voltage automation and distribution, moulded-case circuit breakers, modular circuit breakers, monitoring, control and signalling devices, wiring ducts and electrical connection systems.
Specifications
| Attribute | Value |
| Brand | ABB |
| Fixing Kit | No |
| Series | 1SL02 |
| Colour | Grey |
| External Depth | 260 mm |
| Door Lock Type | Key |
| Chassis Plate | No |
| Body Material | Thermoplastic |
| Internal Mounting Type | Snap-On |
| External Width | 580 mm |
| External Mounting Type | Bracket |
| IP Rating | IP66 |
| Transparent Door | No |
| Gland Plate | No |
| External Height | 700 mm |