RS PRO 12V Sealed Lead Acid Battery – 6.5Ah
- RS Stock No.:
- 1984036
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
| RS stock number | 1984036 |
| Product description | RS PRO 12V Sealed Lead Acid Battery - 6.5Ah |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Capacity | 6.5 Ah |
| Nominal Voltage | 12 V |
| Construction | AGM |
| Sub Range | RS Pro |
| Brand Range | RS |
| Dimensions | 151 x 65 x 93.5 mm |
| Terminal Type | T1 |
| Designed for Cyclic Application | No |
| Designed High Rate Application | No |