RS PRO S2 Handheld Digital Multimeter, Bluetooth Connectivity

RS Stock No.:
1993847
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1993847
Product description RS PRO S2 Handheld Digital Multimeter, Bluetooth Connectivity
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
RS stock number 1993847
Product description RS PRO S2 Handheld Digital Multimeter, Bluetooth Connectivity
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Width 82 mm
Length 165 mm
Absolute Maximum Resistance Measurement 40 MΩ
Absolute Maximum Capacitance Measurement 10 mF
Maximum Frequency 100 kHz
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Resistance, Temperature
Multimeter Type Handheld
True RMS Yes
Height 46 mm
Model Number p S2
Safety Category Level CAT III, CAT IV
Absolute Maximum DC Current Measurement 400 mA dc
Absolute Maximum AC Current Measurement 400 mA ac
Connectivity Bluetooth
Battery Type AA
Absolute Maximum Temperature Measurement +400 °C
Absolute Maximum AC Voltage Measurement 1000 V ac
Absolute Maximum DC Voltage Measurement 1000 V dc
Display Type Digital
Checking stock...
VND
9,251,313.68
Out of stock
Price Each
Unit(s)Per Unit(VND)
19,251,313.68
*price per unit indicative
"RS PRO S2 Handheld Digital Multimeter, Bluetooth Connectivity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products