Torx Countersunk Steel Wood Screw Yellow Passivated, Zinc Plated, NA, 5mm Thread, 3.14in Length, 80mm Length
- RS Stock No.:
- 2013491
- Mfr. Prt No.:
- VORTTX050080RS
- Brand:
- UNIFIX VORTEX

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 2013491 |
| Product description | Torx Countersunk Steel Wood Screw Yellow Passivated, Zinc Plated, NA, 5mm Thread, 3.14in Length, 80mm Length |
| Manufacturer / Brand | UNIFIX VORTEX |
| Manufacturer part number | VORTTX050080RS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | UNIFIX VORTEX |
| Stainless Steel Type | NA |
| Finish | Yellow Passivated, Zinc Plated |
| Material | Steel |
| Drive Type | Torx |
| Head Shape | Countersunk |
| Length Metric | 80 mm |
| Thread Size | 5 mm |
| Length Imperial | 3.14 in |