Arduino, Micro Development Board

RS Stock No.:
7717667
Mfr. Prt No.:
A000053
Brand:
Arduino

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7717667
Product description Arduino, Micro Development Board
Manufacturer / Brand Arduino
Manufacturer part number A000053
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
RS stock number 7717667
Product description Arduino, Micro Development Board
Manufacturer / Brand Arduino
Manufacturer part number A000053

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Arduino AVR Development Boards

We have a range of Arduino boards at RS that feature an AVR ATmega microcontroller at the core. Most of the boards feature the 32u4 microcontroller with the Mega boards featuring the ATmega 2560 and the Uno/Nano boards featuring the ATmega328 microcontroller. These Arduino boards are designed to be used with Arduino IDE programming software.

Arduino Micro Development Board

The Arduino Micro is the smallest board in the Arduino family at just 48 x 18 mm. It is based on the ATmega32U4 8-bit microcontroller (MCU). This compact board is ideal for integrating into projects and object. It’s also really straight-forward to put onto a breadboard for developing and prototyping.

The ATmega32U4 has USB communication built into it. When you connect it to a PC, the Arduino Micro will appear as a mouse or keyboard would.

What else is on-board?

ATmega32U4 Microcontroller
20 x digital I/O pins (7 can be used as PWM outputs)
12 x Analogue inputs
16 MHz crystal oscillator
1 x microUSB connector
1 x ICSP header
1 x reset button

Operating Voltage: 5V
FLASH memory: 32 KB
SRAM: 2.5 KB
EEPROM: 1KB
Dimensions: 48 x 18 mm

The Arduino Community

The Arduino Project Book is there to help but there is also a huge community surrounding Arduino. So, if you are ever stuck or require some guidance with your projects, the Arduino site is full of content to keep you going. Or, if you find you are stuck for ideas to tinker about with, there’s plenty of projects on the site to give you some inspiration: http://labs.arduino.org/


Specifications

Attribute Value
Brand Arduino
Processor Part Number ATmega32U4
Product Name Micro Development Board
Kit Classification Development Board
Checking stock...
VND
630,828.45
Out of stock
Price Each
Unit(s)Per Unit(VND)
1630,828.45
*price per unit indicative
"Arduino, Micro Development Board" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products