Arduino, Ethernet Shield 2

RS Stock No.:
8732285
Mfr. Prt No.:
A000024
Brand:
Arduino

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8732285
Product description Arduino, Ethernet Shield 2
Manufacturer / Brand Arduino
Manufacturer part number A000024
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
RS stock number 8732285
Product description Arduino, Ethernet Shield 2
Manufacturer / Brand Arduino
Manufacturer part number A000024

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Arduino Shields & Add-On Boards

Our range of shields and add-on boards can add the extra functionality you need by attaching on top of or plugging into an Arduino board. Functionality ranges from adding motion sensing, power management, motors and displays to connecting your devices via Ethernet, GSM, WiFi and USB. There are also options for more flexible prototyping.

Arduino Ethernet Shield 2 with/without PoE

The Arduino Ethernet Shield 2 comes in 2 versions: one with PoE (8732294) and one without PoE (8732285). The shields have been designed to integrate rapid internet connection into designs that use Arduino boards. Other shields can be stacked right on top of the ethernet shield, allowing for optimum functionality integration in designs. Both shields feature the Wiznet W5500 ethernet chip that provide an IP stack that supports TCP and UDP protocols. The W5500 also supports up to 8 socket connections at once.

How is version 2 different to previous versions?
Version 2 features an on-board microSD card slot as a pose to a standard size SD card.The upgraded version 2 also has a higher Arduino board compatibility — the previous version does not support the Mega board.

What do I need to use this version 2 shield?
All you need is an Arduino board, a 5 V operating voltage (this will come from the Arduino board), an ethernet controller, 10/100 Mb connection speed and and connection with an Arduino via an SPI port.

Features & Benefits of the Ethernet Shield 2
•W5500 ethernet chip
•Dimensions: 2.7 x 2.1 ins
•MicroSD card slot/card reader
•Re-set controller
•RJ45 ethernet jack
•5 status LEDs
You can download the new Arduino IDE at arduino.org/downloads


Specifications

Attribute Value
Brand Arduino
Revision V2.0
Product Name Ethernet Shield 2
Processor Part Number A000024
Checking stock...
VND
756,994.14
Out of stock
Price Each
Unit(s)Per Unit(VND)
1756,994.14
*price per unit indicative
"Arduino, Ethernet Shield 2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products