Yuasa 12V NPL100-12 Sealed Lead Acid Battery – 100Ah
- RS Stock No.:
- 2066114
- Mfr. Prt No.:
- NPL100-12
- Brand:
- Yuasa

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 2066114 |
| Product description | Yuasa 12V NPL100-12 Sealed Lead Acid Battery - 100Ah |
| Manufacturer / Brand | Yuasa |
| Manufacturer part number | NPL100-12 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Specifications
| Attribute | Value |
| Brand | Yuasa |
| Nominal Voltage | 12 V |
| Construction | VRLA |
| Dimensions | 407 x 172 x 240 mm |
| Sub Range | Yuasa |
| Capacity | 100 Ah |
| Designed for Cyclic Application | No |
| Designed High Rate Application | No |