PowerLED CON510 LED 9 W Cabinet Light, 24 V dc, Cool White, 6000 → 6500K
- RS Stock No.:
- 7868979
- Mfr. Prt No.:
- CON510
- Brand:
- PowerLED
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7868979 |
| Product description | PowerLED CON510 LED 9 W Cabinet Light, 24 V dc, Cool White, 6000 → 6500K |
| Manufacturer / Brand | PowerLED |
| Manufacturer part number | CON510 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7868979 |
| Product description | PowerLED CON510 LED 9 W Cabinet Light, 24 V dc, Cool White, 6000 → 6500K |
| Manufacturer / Brand | PowerLED |
| Manufacturer part number | CON510 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
LED Light Bars and Accessories CONNECT Series
The CONNECT series of slim line LED bars from PowerLED, are suitable for a wide range of lighting applications including: cabinet lighting, up lighting, accent lighting, etc. These LED light bars can be easily linked up in multiple configurations, using the PowerLED connectors, allowing up to 4 meters of lighting from 1 driver.
Note
Maximum single run 4 metres when using standard PS1 input cable and F180 connections.
PowerLED drivers and Connect connections must be used to provide power for the Connect series of LED light bars.
Slim line bar suitable for cabinet lighting, up lighting, accent lighting etc.
Easy installation, multiple configurations
Simple and safe low voltage on/off control
Reverse polarity protected
Simple link up capability, allowing up to 4 metres of lighting from 1 driver
Rugged Aluminium extrusion with easy fit mounting points
Suitable for 24VDC applications
Suitable for 24 VDC vehicle applications
Constant power technology, ensures balanced light output across each fitting
Specifications
| Attribute | Value |
| Brand | PowerLED |
| Depth | 12.3 mm |
| Width | 30 mm |
| Lamp Supplied | Yes |
| Finish | White |
| Wattage | 9 W |
| Model | CON510 |
| Voltage Rating | 24 V dc |
| EU Energy Efficiency Rating | A+ |
| Colour Temperature | 6000 → 6500 K |
| Type | Cabinet Light |
| Cabinet Lighting Type | Light Bar |
| Light Colour | Cool White |
| Series | Connect |
| Length | 523.6 mm |
| Lamp Type | LED |