Cosel Switching Power Supply, 24V dc, 14A, 336W Enclosed

RS Stock No.:
4898700
Mfr. Prt No.:
PBA300F-24
Brand:
Cosel
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
  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4898700
Product description Cosel Switching Power Supply, 24V dc, 14A, 336W Enclosed
Manufacturer / Brand Cosel
Manufacturer part number PBA300F-24
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
RS stock number 4898700
Product description Cosel Switching Power Supply, 24V dc, 14A, 336W Enclosed
Manufacturer / Brand Cosel
Manufacturer part number PBA300F-24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand Cosel
Mounting Type Chassis Mount
Width 102 mm
Depth 42 mm
Minimum Temperature -20 °C
Input Voltage 120 → 350 V dc, 85 → 264 V ac
Efficiency 79 %, 82 %
Weight 1 kg
Output Voltage 24 V dc
Output Current 14 A
Number of Outputs 1
Package Type Enclosed
Maximum Temperature +71 °C
Length 170 mm
Power Rating 336 W
Checking stock...
VND
11,114,925.29
Out of stock
Price Each
Unit(s)Per Unit(VND)
111,114,925.29
*price per unit indicative
"Cosel Switching Power Supply, 24V dc, 14A, 336W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products