Aim-TTi Bench Power Supply, 840W, 2 Output, 0 → 60V, 0 → 20A

RS Stock No.:
7072857
Mfr. Prt No.:
CPX400DP
Brand:
Aim-TTi

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7072857
Product description Aim-TTi Bench Power Supply, 840W, 2 Output, 0 → 60V, 0 → 20A
Manufacturer / Brand Aim-TTi
Manufacturer part number CPX400DP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Power Supplies

Dual Output, 60V, 20A, 840 Watts - PowerFlex CPX400D & CPX400DP

The CPX400D (RS 7312842) and CPX400DP (RS 7072857) are dual output PSUs using PowerFlex regulation which enables higher currents to be generated at lower voltages within a power envelope. They feature smart analogue controls with settings lock, and isolated voltage tracking for easy series or parallel wiring. The CPX400DP includes a full range of digital remote control interfaces and duplicate output terminals at the rear.

Note

The higher value CPX400DP includes GPIB, RS-232, USB and LAN interfaces with LXI class C compliance

Features and Benefits:

Dual isolated outputs, independent or tracking
PowerFlex regulation with 840 watts of total power
Up to 60V and up to 20A within a 420W power envelope on each output
Isolated tracking provides up to 120V in series or up to 40A in parallel
True analogue controls with digital enhancements
S-Lock function locks voltage and current settings at the touch of a button
Range control buttons offers fixed range or PowerFlex operation
Variable over-voltage protection (OVP) and over-current protection (OCP)
Synchronous or independent switching of the outputs
Compact 3U half-rack casing for bench or rack use
Duplicate output and sense terminals at rear (CPX400DP only)
Full range of bus interfaces, RS232, USB, LAN (LXI compliant) and GPIB (CPX400DP only)


Specifications

Attribute Value
Brand Aim-TTi
Output Voltage 0 → 60 V
Bench Power Supply Type Programmable DC Power Supply
Output Current 0 → 20 A
Model Number CPX
Digital/Analogue Digital
Supply Voltage 110 → 240 V ac
Maximum Temperature +40 °C
Minimum Temperature +5 °C
Number of Outputs 2
Number of Displays 4
Type Digital
Input Connector IEC 320
Power Rating 840 W
Output Connector Binding Post Terminal
Checking stock...
VND
85,802,503.01
Out of stock
Price Each
Unit(s)Per Unit(VND)
185,802,503.01
*price per unit indicative
"Aim-TTi Bench Power Supply, 840W, 2 Output, 0 → 60V, 0 → 20A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products