Brady Yellow Vinyl 30.48m Lane Marking Tape, 1.27mm Thickness
- RS Stock No.:
- 1846822
- Mfr. Prt No.:
- TSM-50.80-543-YL
- Brand:
- Brady

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1846822 |
| Product description | Brady Yellow Vinyl 30.48m Lane Marking Tape, 1.27mm Thickness |
| Manufacturer / Brand | Brady |
| Manufacturer part number | TSM-50.80-543-YL |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | May 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Brady ToughStripe Max
ToughStripe® Max is designed to withstand wear and tear in high-traffic areas where sliding or dragging forces often occur, while maintaining the adhesive capabilities you've come to expect from ToughStripe.
- Provides greater thickness for resistance to cuts and scrapes in high-traffic areas
- Durability in forklift and industrial vehicle traffic areas
- Aggressive adhesive performance when you need it, easy removal when you don't
- Tapered edges to minimize "pick points" and traffic bumps
- Easy installation with minimal tools
Specifications
| Attribute | Value |
| Brand | Brady |
| Tape Type | Lane Marking Tape |
| Thickness | 1.27 mm |
| Minimum Operating Temperature | -18 °C |
| Colour | Yellow |
| Length | 30.48 m |
| Backing Material | Vinyl |
| Width | 50.8 mm |
| Maximum Operating Temperature | +60 °C |
| Adhesive Material | Acrylic |