Keysight Technologies Truevolt 34465A Bench Digital Multimeter

RS Stock No.:
8672287
Mfr. Prt No.:
34465A
Brand:
Keysight Technologies

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8672287
Product description Keysight Technologies Truevolt 34465A Bench Digital Multimeter
Manufacturer / Brand Keysight Technologies
Manufacturer part number 34465A
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
RS stock number 8672287
Product description Keysight Technologies Truevolt 34465A Bench Digital Multimeter
Manufacturer / Brand Keysight Technologies
Manufacturer part number 34465A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

Keysight 34465A True RMS Digital Multimeters with Truevolt

Keysight 34465A DMMs offer unprecedented levels of accuracy, speed and resolution. They can measure very low current down to a 1 μA range, enabling their use on very low power devices. The ability to auto-calibrate during the measurement allows the 34465A to maintain a calibrated measurement while the instrument may be going through temperature drift/changes.

Graphical capabilities, including trend charts and histograms, facilitate greater user insight gained more quickly. This DMM model provides a data logging mode for easier trend analysis and a digitising mode for capturing transients.

Instrument upgrade options (available separately) includes: 3446MEMU ( 867-2284 ) which extends memory to 2 million readings. Buyers of upgrades receive an entitlement certificate, register via Keysight website and obtain a software keycode to enable the upgrade.

SUPPLIED_WITH : Standard 3-year Warranty (90 days for unserialised

APPROVALS : UL, CSA, CE

Features and Benefits:

• Resolutions up to 6.5 digits
• Truevolt technology for greater accuracy and quicker measurement insights
• Reading rates up to 5000 readings/s standard (50,000 with optional upgrade3446DIGU)
• Memory up to 50,000 readings standard (2 million with optional upgrade 3446MEMU)
• Voltage ranges from 100 mV to 1000 V
• Current ranges from 1 μA to 10 A
• USB and LAN interfaces
• BenchVue software purchased separately
• Statistical graphics - histogram, bar chart, trend chart
• 4.3-inch colour high resolution monitor
• 30 ppm basic DCV accuracy


Specifications

Attribute Value
Brand Keysight Technologies
Width 303.2 mm
Length 261.2 mm
Absolute Maximum Resistance Measurement 100 MΩ
Absolute Maximum Capacitance Measurement 100 µF
Maximum Frequency 300 kHz
Dimensions 261.2 x 303.2 x 103.8 mm
Best DC Voltage Accuracy ±0.0055% + 0.0006
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance
Multimeter Type Bench
True RMS Yes
Minimum Operating Temperature 0 °C
Height 103.8 mm
Model Number p Truevolt 34465A
Battery Life 10 yr
Weight 3.8 kg
Safety Category Level CAT II
Absolute Maximum DC Current Measurement 10 A dc
Best DC Current Accuracy ±0.15% + 0.01
Absolute Maximum AC Current Measurement 10 A ac
Safety Category Voltage 300 V
Battery Type CR2032
Absolute Maximum AC Voltage Measurement 1000 V ac
Best Resistance Measurement Accuracy ±4% + 0.001
Absolute Maximum DC Voltage Measurement 1000 V dc
Display Type Digital
Maximum Operating Temperature +55 °C
Checking stock...
VND
60,873,376.20
Out of stock
Price Each
Unit(s)Per Unit(VND)
160,873,376.20
*price per unit indicative
"Keysight Technologies Truevolt 34465A Bench Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products