TE Connectivity Straight Cable Mount, SHV Connector , Plug

RS Stock No.:
7131016
Mfr. Prt No.:
5051426-5
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7131016
Product description TE Connectivity Straight Cable Mount, SHV Connector , Plug
Manufacturer / Brand TE Connectivity
Manufacturer part number 5051426-5
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
RS stock number 7131016
Product description TE Connectivity Straight Cable Mount, SHV Connector , Plug
Manufacturer / Brand TE Connectivity
Manufacturer part number 5051426-5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SHV Series - TE Connectivity

SHV Connectors are lightweight, weatherproof connectors designed to provide shielded disconnects for high-voltage applications up to 5,000 volts DC. They can be used with a wide range of small coaxial cables. This connector has non-constant impedance characteristics and features polarized centre contacts which are recessed in the dielectric. The connector also has a bayonet-locking coupling similar to BNC connectors; however, the SHV connector will not inter-mate with the standard bayonet-type connector.

TE Connectivity SHV RF Coaxial Plugs

SHV RF coaxial plugs with a fluoropolymer dielectric, dual crimp style cable termination, silver plated body and gold plated centre contact. These SHV RF coax plugs are for use with a variety of RF coax cable types.


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Crimp
Body Plating Nickel
Cable Type RG59 A/U, RG59 B/U, RG59/U, RG62 A/U, RG62 B/U, RG62/U
Contact Plating Gold
Coaxial Connector Type SHV Connector
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Bulkhead No
Checking stock...
VND
1,478,000.72
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,478,000.72
*price per unit indicative
"TE Connectivity Straight Cable Mount, SHV Connector , Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products