Keithley 6517B/E Bench Digital Multimeter

RS Stock No.:
7600313
Mfr. Prt No.:
6517B/E
Brand:
Keithley

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7600313
Product description Keithley 6517B/E Bench Digital Multimeter
Manufacturer / Brand Keithley
Manufacturer part number 6517B/E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Keithley 6517B Electrometer/High Resistance Meter

The Keithley 6517B Electrometer is a high resistance 5-digitmultimeter that is the worldwide research laboratory standard for sensitive measurements. 6517B provides reliable measurements of current levels down to 10aA, charge levels down to 1 fC including the highest resistance measurements available. The multimeter is capable of measuring the largest voltage range to 200 V with an input impedance exceeding 200 TΩ. Its low noise and drift performance make it ideal for research on single electron devices, highly resistive nanowires and nanotubes, polymers, and electrochemical applications.

SUPPLIED_WITH : low noise triax cable 3-slot triax to alligator cl

Features and Benefits:

Measures resistances up to 1016

Ω


1fA → 20mA current measurement range
<20μV burden voltage on lowest current ranges
200TΩ input impedance
<3fA bias current
Up to 425 readings/second
0.75fA p-p noise
Built-in ±1kV voltage source
Unique voltage reversal method for high resistance measurements

Additional Benefits:

Compete hardware-software solution for ASTM D257 high resistivity measurements
Resistivity test fixture
KickStart high resistivity measurement application
Voltage measurements up to 200 V with 200 Ω input impedance
Alternating polarity voltage sourcing
Measurement method for high resistance measurements
Built-in test sequences for 4 different device characterization tests
Surface and volume resistivity
Surface insulation resistance
Voltage sweeping
GPIB and RS-232 interfaces

Typical Applications:

Nanomaterial characterization
Polymer electrical characterization
Beam measurements
Dosimetry
Device leakage current measurements
Optoelectronic detector characterization
Volume and surface resistivity

What Is Included?

Low noise Triax cable
3-Slot Triax to Alligator clips
2 m (6.6 ft)


Specifications

Attribute Value
Brand Keithley
Best AC Current Accuracy ±1% + 30 Digits
Width 214 mm
Absolute Maximum Resistance Measurement 10^16 Ω
Length 369 mm
Dimensions 90 x 214 x 369 mm
Best DC Voltage Accuracy ±0.06% + 3 Digits
DC Voltage Measurement Resolution 10 µV dc
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature
Multimeter Type Bench
Best Temperature Measurement Accuracy ±0.3% + 1.5 °C
True RMS No
Resistance Measurement Resolution 10 Ω
Best AC Voltage Accuracy ±0.06% + 3 Digits
Minimum Operating Temperature 0 °C
Height 90 mm
AC Voltage Measurement Resolution 10 µV ac
Model Number p 6517B/E
Weight 5.4 kg
Absolute Maximum DC Current Measurement 20 mA dc
Best DC Current Accuracy ±1% + 30 Digits
Absolute Maximum AC Current Measurement 20 mA ac
Absolute Maximum Temperature Measurement +150 °C
Absolute Maximum AC Voltage Measurement 200 V ac
Best Resistance Measurement Accuracy ±1.15% + 1 Digit
Absolute Maximum DC Voltage Measurement 200 V dc
Display Type Digital
Maximum Operating Temperature +50 °C
Checking stock...
VND
461,649,884.29
Out of stock
Price Each
Unit(s)Per Unit(VND)
1461,649,884.29
*price per unit indicative
"Keithley 6517B/E Bench Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products