EA Elektro-Automatik Bench Power Supply, 0 → 3000W, 1 Output, 0 → 80V, 120A

RS Stock No.:
8030122
Mfr. Prt No.:
EA-PSI 9080-120 2U
Brand:
EA Elektro-Automatik

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8030122
Product description EA Elektro-Automatik Bench Power Supply, 0 → 3000W, 1 Output, 0 → 80V, 120A
Manufacturer / Brand EA Elektro-Automatik
Manufacturer part number EA-PSI 9080-120 2U
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
RS stock number 8030122
Product description EA Elektro-Automatik Bench Power Supply, 0 → 3000W, 1 Output, 0 → 80V, 120A
Manufacturer / Brand EA Elektro-Automatik
Manufacturer part number EA-PSI 9080-120 2U

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

L8030135-01

Specifications

Attribute Value
Output Voltage 0 → 80 V
Brand EA Elektro-Automatik
Bench Power Supply Type Programmable DC Power Supply
Digital/Analogue Analogue, Digital
Output Current 120 A
Power Rating 0 → 3000 W
Supply Voltage 180 → 264 V ac
Output Connector Screw Terminal
Maximum Temperature +50 °C
Minimum Temperature 0 °C
Number of Outputs 1
Number of Displays 1
Type Analogue, Digital
Input Connector IEC 320
Checking stock...
VND
172,656,805.23
Out of stock
Price Each
Unit(s)Per Unit(VND)
1172,656,805.23
*price per unit indicative
"EA Elektro-Automatik Bench Power Supply, 0 → 3000W, 1 Output, 0 → 80V, 120A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products