Aim-TTi Bench Power Supply, 1.2kW, 1 Output, 0 → 60V, 0 → 50A

RS Stock No.:
7312852
Mfr. Prt No.:
QPX1200SP
Brand:
Aim-TTi

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7312852
Product description Aim-TTi Bench Power Supply, 1.2kW, 1 Output, 0 → 60V, 0 → 50A
Manufacturer / Brand Aim-TTi
Manufacturer part number QPX1200SP
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
RS stock number 7312852
Product description Aim-TTi Bench Power Supply, 1.2kW, 1 Output, 0 → 60V, 0 → 50A
Manufacturer / Brand Aim-TTi
Manufacturer part number QPX1200SP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Power Supplies

1.2KW PowerFlex, 60V/50A QPX1200S & SP

Suitable for bench or system use with terminals front and rear. The PowerFlex design offers voltage and current combinations between 60V/20A and 20V/50A. Mixed mode regulation with linear output stage gives low output noise. Both versions include an analogue interface. The SP version includes USB, RS232, GPIB and LAN (Ethernet) with support for LXI.

Note

Interfaces are standard analogue ( 731-2858 ) +LXi, USB, RS232, GPIB ( 731-2852 )

SUPPLIED_WITH : Manual, mains lead and CD containing driver softwa

PowerFlex design gives variable voltage/current combinations
Up to 60V and up to 50A within power envelope
Setting by direct numeric entry or spin wheel
High setting resolution 1mV
3U sized casing suitable for bench-top or rack mounted use, front and rear terminals
Analogue remote control interface
Full range of digital interfaces, RS232, USB,LXI compliant LAN and GPIB (QPX1200SP only)

L6654915-01

Specifications

Attribute Value
Output Voltage 0 → 60 V
Brand Aim-TTi
Bench Power Supply Type Dual Range Power Supply
Output Current 0 → 50 A
Digital/Analogue Digital
Supply Voltage 110 → 240 V ac
Output Connector Binding Post Terminal
Maximum Temperature +40 °C
Minimum Temperature +5 °C
Number of Outputs 1
Number of Displays 1
Type Digital
Input Connector IEC 320
Power Rating 1.2 kW
Checking stock...
VND
72,286,872.70
Out of stock
Price Each
Unit(s)Per Unit(VND)
172,286,872.70
*price per unit indicative
"Aim-TTi Bench Power Supply, 1.2kW, 1 Output, 0 → 60V, 0 → 50A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products