PULS CP Redundancy Module DIN Rail Power Supply 100 → 240V ac Input, 24V dc Output, 10A 240W

RS Stock No.:
1682939
Mfr. Prt No.:
CP10.241-R2
Brand:
PULS

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1682939
Product description PULS CP Redundancy Module DIN Rail Power Supply 100 → 240V ac Input, 24V dc Output, 10A 240W
Manufacturer / Brand PULS
Manufacturer part number CP10.241-R2
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
RS stock number 1682939
Product description PULS CP Redundancy Module DIN Rail Power Supply 100 → 240V ac Input, 24V dc Output, 10A 240W
Manufacturer / Brand PULS
Manufacturer part number CP10.241-R2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand PULS
Mounting Type DIN Rail Mount
Input Voltage 100 → 240 V ac
Width 39 mm
Depth 117 mm
Minimum Temperature -25 °C
Ripple And Noise 50 mV Pk-Pk
Output Voltage 24 V dc
AC or DC Output Voltage dc
Output Current 10 A
Standards Met ATEX, CE Certified, CSA Certified, cULus Listed, GL, IECEx, UL 508, UL 60950-1
Series CP
Height 124 mm
Power Rating 240 W
Output Voltage Adjustment Range 24 → 30 V
Hazardous Area Certification ATEX, IECEx
Load Regulation 1000 mV
AC or DC Input Voltage ac, dc
Special Features Active Power Factor Correction (PFC), Built-in Decoupling Mosfet for 1+1 and n+1 Redundancy, Current Sharing Feature Included, DC-OK Relay Contact, Easy Fuse Breaking 3 Times Nominal Current for 12ms, Full Power Between -25°C and +60°C, Minimal Inrush Current Surge, Output Power Reserves, Safe HiccupPLUS Overload Mode
Number of Outputs 1
Type Redundancy Module
Electrical Phase 1
Maximum Temperature +70 °C
Checking stock...
VND
11,035,417.89
Out of stock
Price Each
Unit(s)Per Unit(VND)
111,035,417.89
*price per unit indicative
"PULS CP Redundancy Module DIN Rail Power Supply 100 → 240V ac Input, 24V dc Output, 10A 240W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products