Keithley 2400 1 Ch Sourcemeter, 20 W, ±10 nA → ±1 A, ±20 mV → ±200 V

RS Stock No.:
1250640
Mfr. Prt No.:
2450+MICFIP
Brand:
Keithley
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
RS stock number 1250640
Product description Keithley 2400 1 Ch Sourcemeter, 20 W, ±10 nA → ±1 A, ±20 mV → ±200 V
Manufacturer / Brand Keithley
Manufacturer part number 2450+MICFIP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Power Supplies

Keithley 2450 Sourcemeter plus RS Pro WiFi Microscope

On offer is a great value bundle comprising Keithley 2400 Series sourcemeter model 2450 ( 781-2964 ) and an RS Pro WiFi microscope ( 913-2487 ).

Keithley Power Supplies

Keithley 2450 SourceMeter

This go-to instrument of choice is the fourth-generation member of Keithley's SourceMeter family of source measure unit (SMU) models. The 2450 is easy-to-use, regardless of the users level of SMU experience, and has capabilities ranging from basic purpose to the most advanced measurement applications. It offers a highly flexible, four-quadrant voltage and current source/load coupled with precision voltage and current meters.

The 2450 can be used as a precision power supply with V and I readback. And true current source, digital multimeter (DCV, DCI, ohms and power with 6-digit resolution), precision electronic load & trigger controller.

Applications range widely across electronics and devices in fields such as nanomaterials, semiconductor structures, organic materials, energy efficiency and lighting, discretes, passives and material characterisation.

RS Pro WiFi Polarised Digital Microscope

Our innovative Mic-Fi hand held digital microscope features in-built WiFi transmission, breaking away from the conception of traditional microscopes. The in-built adjustable polariser reduces glare and reflection on shiny objects. By downloading the Mic-Fi companion app from the App store or Google play, the microscope transmits directly to your smartphone or tablet device. Offering the following functions: measurement, conservation, copy and transfer of images and video. The microscope can also output to a computer via the included USB cable.

Applications range across industrial inspection, quality control, school research tool, medical analysis, Trichology inspection, plant dissection/observation & reading aid.


Specifications

Attribute Value
Brand Keithley
Number of Channels 1
Sourcemeter Function Current Resistance Voltage Measure, Current Voltage Source
Source Voltage Range ±20 mV → ±200 V
Source Current Range ±10 nA → ±1 A
Output Power 20 W
Series 2400
Resistance Measurement Range 20 Ω → 200 MΩ
Checking stock...
VND
227,183,189.38
Out of stock
Price Kit
Unit(s)Per Unit(VND)
1227,183,189.38
*price per unit indicative
"Keithley 2400 1 Ch Sourcemeter, 20 W, ±10 nA → ±1 A, ±20 mV → ±200 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products