Schneider Electric Harmony Emergency Stop Push Button Panel Mount

RS Stock No.:
6092639
Mfr. Prt No.:
ZB4BS934
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6092639
Product description Schneider Electric Harmony Emergency Stop Push Button Panel Mount
Manufacturer / Brand Schneider Electric
Manufacturer part number ZB4BS934
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
RS stock number 6092639
Product description Schneider Electric Harmony Emergency Stop Push Button Panel Mount
Manufacturer / Brand Schneider Electric
Manufacturer part number ZB4BS934

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Schneider Electric Domed Head Emergency Stop Push Buttons - ZB4-B Range

The Harmony XB4 metal range of modular control and signalling units combine simplicity of installation, flexibility, and robustness. This range meets the requirements of many industrial applications. These units are either complete products or separate components for customer assembly.

Environment

The performance of the Harmony XB4 range meets the most demanding international standards and approval, such as:
• EN/IEC, CE marking, UL, CSA, CCC, EAC, JIS, NEMA, and marine approvals
• Protection against ingress of solid objects, dust, and water: IP 66, 67, 69,69K and type 4X
• Shock protection level up to IK06
• High vibration resistance with shake proof connection screws (periodic retightening unnecessary)
For outdoor applications, the operating temperature oscillates from -40 °C to +70 °C/-40 °F to +158 °F

Common Applications

The range of XB4 can be used in the following applications:
•Industry (machine and control panels in packaging, material handling, material working, and pumping)
•Building and infrastructure (energy distribution panels, public works, restaurants, commercial buildings and airports)


Specifications

Attribute Value
Series Harmony
Brand Schneider Electric
Colour Red
IP Rating IP66, IP67, IP69, IP69K
Head Diameter 30 mm
Dimensions 30 x 30 x 79 mm
Reset Method Key Reset
Depth 79 mm
Push Button Material Plastic
Width 30 mm
Head Style Mushroom
Mounting Type Panel Mount
Illuminated No
Range Harmony
Checking stock...
VND
2,272,656.26
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,272,656.26
*price per unit indicative
"Schneider Electric Harmony Emergency Stop Push Button Panel Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products