RS PRO 3 Shelf Heavy Duty Trolley, 1150 x 750mm, 3 x 30kg Load
- RS Stock No.:
- 1874988
- Brand:
- RS PRO
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
| RS stock number | 1874988 |
| Product description | RS PRO 3 Shelf Heavy Duty Trolley, 1150 x 750mm, 3 x 30kg Load |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Overall Height | 1790 mm |
| Brakes | Yes |
| Platform Length | 1150 mm |
| Wheel Type | Castor |
| Platform Width | 750 mm |
| Weight Class | Heavy Duty |
| Platform Dimensions | 1150 x 750 mm |
| Load Capacity | 3 x 30 kg |
| Wheel Diameter | 200 mm |
| Wheel Material | Rubber |
| Number of Levels | 3 |
| Type | Heavy Duty |