Aoip Instrumentation CALYS 50 Multi Function Calibrator, 20mA, 50V

RS Stock No.:
5083713
Mfr. Prt No.:
CALYS 50
Brand:
Aoip Instrumentation
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
RS stock number 5083713
Product description Aoip Instrumentation CALYS 50 Multi Function Calibrator, 20mA, 50V
Manufacturer / Brand Aoip Instrumentation
Manufacturer part number CALYS 50

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details


Specifications

Attribute Value
Brand Aoip Instrumentation
Maximum Operating Temperature +50 °C
Power Source Mains
Length 210 mm
Port Connections 3mm Wires, 4 mm Terminal, USB
Maximum Voltage Measurement 50 V
Maximum Pressure Measurement 1000 bar
Minimum Operating Temperature 0 °C
Height 50 mm
Model Number p CALYS 50
Battery Life 8 h
Weight 900 g
Maximum Current Measurement 20 mA
Battery Type Lithium-ion
Width 110 mm
Checking stock...
VND
78,978,048.10
Out of stock
Price Each
Unit(s)Per Unit(VND)
178,978,048.10
*price per unit indicative
"Aoip Instrumentation CALYS 50 Multi Function Calibrator, 20mA, 50V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products