Georg Fischer Ball Pneumatic Valve
- RS Stock No.:
- 9010154
- Mfr. Prt No.:
- 199230127
- Brand:
- Georg Fischer

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 9010154 |
| Product description | Georg Fischer Ball Pneumatic Valve |
| Manufacturer / Brand | Georg Fischer |
| Manufacturer part number | 199230127 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9010154 |
| Product description | Georg Fischer Ball Pneumatic Valve |
| Manufacturer / Brand | Georg Fischer |
| Manufacturer part number | 199230127 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CH
Product Details
PVC Ball Valve with Pneumatic Actuator
A pneumatically operated ball valve based on George Fischer’s 546 range of ball valves and the PA11 pneumatic actuator. Engineered to provide a highly reliable and versatile solution for applications which require a modular unit for specialist applications.
The ball has been manufactured with a smooth finish ensuring a leak free fit whilst keeping the actuation force required to a minimum. A precisely engineered breakpoint in the stem ensures that if the worst should happen, media leaking outside the valve will be prevented. A dynamic backing seal design that ensures the ball seal remains in position and pressed against the ball always guarantees the fluid passage remains sealed tight regardless of pulsation or water hammer.
Applications
Ideally suited to various industry applications including life science, water treatment, food and beverage and chemical processing.
Available Sizes
Available in both metric and imperial sizes to suit 3/8” to 1 1/2in and 16-50mm pvc-u connections
Fail safe close operation
NAMUR interface makes accessory mounting quick and easy.
Built in thread inserts in the valves base make it fast and easy for you to install
Oversized O-ring seals on the stem for greater leak prevention
Compact, modular design
Specifications
| Attribute | Value |
| Brand | Georg Fischer |
| Return Type | Spring |
| Default Valve Position | NC |
| Valve Type | Ball |
| Maximum Working Pressure | 10 bar |
| Thread Size | 50 mm |