BK Precision Bench Power Supply, 900W, 1 Output, 15V, 60A

RS Stock No.:
1217529
Mfr. Prt No.:
BK1693
Brand:
BK Precision
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
RS stock number 1217529
Product description BK Precision Bench Power Supply, 900W, 1 Output, 15V, 60A
Manufacturer / Brand BK Precision
Manufacturer part number BK1693

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Power Supplies

B&K Precision

B&K Precision Model 1693 Switching Mode DC Power Supply

B&K Precision model 1693 switching mode DC power supply provides high current output in a lightweight and compact package. It includes a remote sensing terminal to compensate for voltage drop across load leads. The output voltage level can also be externally controlled via an analog remote control terminal. Bright red and green LED displays provide for an accurate and highly readable indicator of settings.

Note

You may also be interested in model BK1694 ( 121-7530 ) 1-30 V, 30 A

SUPPLIED_WITH : Power cord, instruction manual, remote control con

Features and Benefits

Lightweight and compact
Current fold back circuitry with illuminated indicator prevents overloading the power supply
Overtemperature protection circuitry
Overvoltage protection
Remote sense

Areas of Application

General purpose
Powering DC operated mobile radio equipment on the bench


Specifications

Attribute Value
Brand BK Precision
Minimum Temperature 0 °C
Number of Outputs 1
Bench Power Supply Type Switching Power Supply
Digital/Analogue Digital
Number of Displays 2
Output Current 60 A
Type Digital
Supply Voltage 100 V ac, 240 V ac
Input Connector IEC 320
Output Voltage 15 V
Output Connector Binding Post Terminal
Power Rating 900 W
Maximum Temperature +40 °C
Checking stock...
VND
24,930,382.19
Out of stock
Price Each
Unit(s)Per Unit(VND)
124,930,382.19
*price per unit indicative
"BK Precision Bench Power Supply, 900W, 1 Output, 15V, 60A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products