Enersys 12V RSAMP3717 Sealed Lead Acid Battery – 14Ah

RS Stock No.:
7073459
Mfr. Prt No.:
RSAMP3717
Brand:
Enersys

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7073459
Product description Enersys 12V RSAMP3717 Sealed Lead Acid Battery - 14Ah
Manufacturer / Brand Enersys
Manufacturer part number RSAMP3717

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Enersys
Capacity 14 Ah
Weight 5.4 kg
Eurobat Classification 12 Years Plus
Flame Resistant Yes
Designed for Cyclic Application Yes
Designed High Rate Application Yes
Nominal Voltage 12 V
Construction Pure Lead
Brand Range Enersys PowerSafe
Operating Temperature Range -40 → +50 °C
Dimensions 140 x 200 x 77 mm
Terminal Type M6
Checking stock...
VND
14,792,142.54
Out of stock
Price Each
Unit(s)Per Unit(VND)
114,792,142.54
*price per unit indicative
"Enersys 12V RSAMP3717 Sealed Lead Acid Battery - 14Ah" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products