Schneider Electric, DZ5CA Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.7mm Pin Diameter, 1mm² Wire Size, Red

RS Stock No.:
2546592
Mfr. Prt No.:
DZ5CA010
Brand:
Schneider Electric

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2546592
Product description Schneider Electric, DZ5CA Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.7mm Pin Diameter, 1mm² Wire Size, Red
Manufacturer / Brand Schneider Electric
Manufacturer part number DZ5CA010

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Marker end caps


Specifications

Attribute Value
Brand Schneider Electric
Maximum Wire Size mm² 1 mm²
Insulation Material Plastic
Overall Length 35.5 mm
Series DZ5CA
Insulation Insulated
Colour Red
Pin Diameter 1.7 mm
Number of Entries 1
Pin Length 8 mm
Maximum Wire Size AWG 18 AWG
Checking stock...
VND
591,702.44
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(VND)Per Unit(VND)
1591,702.445,917.02
*price per unit indicative
"Schneider Electric, DZ5CA Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.7mm Pin Diameter, 1mm² Wire Size, Red" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products