SKF Bearing Heater 20mm To 400mm Bore Size TIH100M 230V

RS Stock No.:
8459564
Mfr. Prt No.:
TIH100M 230V
Brand:
SKF

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8459564
Product description SKF Bearing Heater 20mm To 400mm Bore Size TIH100M 230V
Manufacturer / Brand SKF
Manufacturer part number TIH100M 230V
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
RS stock number 8459564
Product description SKF Bearing Heater 20mm To 400mm Bore Size TIH100M 230V
Manufacturer / Brand SKF
Manufacturer part number TIH100M 230V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SKF Bearing Induction Heater

Heating bearings has never been so convenient, our SKF bearing heater is lightweight and portable- enabling the user to take it wherever they need. The SKF induction heater is equipped with temperature and time controls, allowing the user to have complete control over the application. The bearing heater uses a special method of heating that is based on high-frequency induction, which in turn provides optimised efficiency. The heater can also be used in other applications and workpieces such as heating ferrous components, gears, pulleys, shrink rings, couplings, and bushings.The SKF induction heater has been designed to carefully and evenly heat bearings, allowing bearings to be installed without the need for specific hand tools and eliminating the need to use force during installation.

Features and Benefits

• Power setting options and yokes (X3) mean that smaller bearings can be heated safely, and with a lower power consumption
• Equipped with automatic demagnetisation, lowering the risk of ferrous debris contamination after the use of the heater
• Capable of heating a 28kg bearing in 20 min
• Compact, lightweight design which facilitates portability
• The advanced design of the power electronics allows accurate electric current control
• Heating time modes
• Thermal overheating protection, this protection minimises the damage to the induction coil as well as the electronics - thus for, enhancing the safety and reliability of the induction heater
• An integrated carrying handle is built into the bearing heater design
• Foldable bearing support arms allows the heater to heat larger bearings and other suitable components
• The magnetic temperature probe helps prevent overheating.
• The protective, heat resisting gloves provide an extra layer of safety for the person operating the bearing heater
• Created and designed with owners and operators in mind, the innovative design provides a considerable advantage

A little more information...

• Greased and sealed bearings can be heated with the bearing heater without any risk of damage
• There is not a fitted electrical cable plug supplied with the bearing heater
• The heater is supplied with heat resistant gloves
• Ensure that you select the correct supply voltage for your given application


Specifications

Attribute Value
Brand SKF
Minimum Bore Size 20 mm
Supply Voltage 230 V
Maximum Bore Size 400 mm
Checking stock...
VND
154,196,442.33
Out of stock
Price Each
Unit(s)Per Unit(VND)
1154,196,442.33
*price per unit indicative
"SKF Bearing Heater 20mm To 400mm Bore Size TIH100M 230V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products