Nightsearcher NSGALAXY2000 LED Work Light, 20 W

RS Stock No.:
9076447
Mfr. Prt No.:
NSGALAXY2000
Brand:
Nightsearcher

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9076447
Product description Nightsearcher NSGALAXY2000 LED Work Light, 20 W
Manufacturer / Brand Nightsearcher
Manufacturer part number NSGALAXY2000
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
RS stock number 9076447
Product description Nightsearcher NSGALAXY2000 LED Work Light, 20 W
Manufacturer / Brand Nightsearcher
Manufacturer part number NSGALAXY2000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

NightSearcher Galaxy 2000 LED Portable Floodlight

A rechargeable and lightweight portable LED floodlight that can be easily transported and stored. The Galaxy 2000 has 2 light settings of 2000 lumens (high) and 1000 lumens (low). The floodlight is manufactured from high impact ABS housing and shatter-proof polycarbonate lens. The bracket can be rotated 360º, allowing it to be folded flat for easy storage.


Features and benefits
2 light settings: high / low
Light output: 2000 / 1000 lumens
360º movement and folds flat
Rechargeable
20 m light beam
Run time up to 4 hours
Durable housing and shatter-proof lens
Supplied with 230 V ac + Vehicle Charger


Specifications

Attribute Value
Brand Nightsearcher
Plug Type Type G - British
Voltage 7.4 V
Depth 64 mm
Number of LEDs 1
Range 20 m
Width 230 mm
Lamp Supplied Yes
Wattage 20 W
Height 194 mm
Dimensions 193.5 x 230 x 64 mm
Floodlight Type Portable
Luminosity 1000 lm, 2000 lm
Case Material ABS
Current Rating 4.8 A
Lamp Type LED
Checking stock...
VND
3,336,381.58
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,336,381.58
*price per unit indicative
"Nightsearcher NSGALAXY2000 LED Work Light, 20 W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products