Tektronix TCP0020 Current Clamp, 5mm

RS Stock No.:
7962696
Mfr. Prt No.:
TCP0020
Brand:
Tektronix

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7962696
Product description Tektronix TCP0020 Current Clamp, 5mm
Manufacturer / Brand Tektronix
Manufacturer part number TCP0020

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Tektronix
Bandwidth 50 MHz
Model Number p TCP0020
Safety Category Level CAT II
Best Accuracy ±1 %, ±3 %
Safety Category Voltage 150 V, 300 V
Probe Type AC/DC
Maximum Conductor Size 5 mm
Safety Category CAT II 150 V, CAT II 300 V
Series TCP
Checking stock...
VND
165,732,756.84
Out of stock
Price Each
Unit(s)Per Unit(VND)
1165,732,756.84
*price per unit indicative
"Tektronix TCP0020 Current Clamp, 5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products