SolaHD SDN-C DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 20A 480W

RS Stock No.:
8913317
Mfr. Prt No.:
SDN20-24-100C
Brand:
SolaHD
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
RS stock number 8913317
Product description SolaHD SDN-C DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 20A 480W
Manufacturer / Brand SolaHD
Manufacturer part number SDN20-24-100C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PH


Product Details


Specifications

Attribute Value
Brand SolaHD
Standards Met ATEX, CE, cRUus, cULus, IECEx, RoHS Compliant
Input Voltage 85 → 264 V ac
Series SDN-C
Height 123 mm
Power Rating 480 W
Maximum Temperature +60 °C
Mounting Type DIN Rail Mount
Width 127 mm
Depth 127 mm
Minimum Temperature -25 °C
Ripple And Noise <100 mV Pk-Pk
Output Voltage 24 V dc
AC or DC Output Voltage dc
MTBF >450000 h
Output Current 20 A
AC or DC Input Voltage ac, dc
Special Features Active Power Factor Correction, High MTBF Means High Reliability and Long Life, Highly Efficient Switching Technology
Number of Outputs 1
Electrical Phase 1
Checking stock...
VND
28,160,893.39
Out of stock
Price Each
Unit(s)Per Unit(VND)
128,160,893.39
*price per unit indicative
"SolaHD SDN-C DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 20A 480W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products