Enersys 6V RSAMP3707 Sealed Lead Acid Battery – 2.5Ah

RS Stock No.:
2651953
Mfr. Prt No.:
RSAMP3707
Brand:
Enersys
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
RS stock number 2651953
Product description Enersys 6V RSAMP3707 Sealed Lead Acid Battery - 2.5Ah
Manufacturer / Brand Enersys
Manufacturer part number RSAMP3707

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand Enersys
Designed for Cyclic Application Yes
Designed High Rate Application Yes
Nominal Voltage 6 V
Construction Pure Lead
Brand Range EnerSys Monobloc
Dimensions 69.9 x 113.8 x 46 mm
Terminal Type Tab
Capacity 2.5 Ah
Weight 540 g
Operating Temperature Range -40 → +40 °C
Checking stock...
VND
1,610,652.54
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,610,652.54
*price per unit indicative
"Enersys 6V RSAMP3707 Sealed Lead Acid Battery - 2.5Ah" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products