Dynex DCR720E18, Thyristor 1800V, 720A 300mA

RS Stock No.:
7609281
Mfr. Prt No.:
DCR720E18
Brand:
Dynex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7609281
Product description Dynex DCR720E18, Thyristor 1800V, 720A 300mA
Manufacturer / Brand Dynex
Manufacturer part number DCR720E18
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
RS stock number 7609281
Product description Dynex DCR720E18, Thyristor 1800V, 720A 300mA
Manufacturer / Brand Dynex
Manufacturer part number DCR720E18

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Thyristors - DYNEX

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Phase Control Capsule Thyristors, DYNEX

SUPPLIED_WITH : Gate & Cathode Leads.


Specifications

Attribute Value
Brand Dynex
Surge Current Rating 8300 A
Repetitive Peak Forward Blocking Voltage 1800 V
Mounting Type Stud
Repetitive Peak Reverse Voltage 1800 V
Package Type Type G
Maximum Operating Temperature +125 °C
Thyristor Type SCR
Repetitive Peak Off-State Current 30 mA
Maximum Gate Trigger Current 300 mA
Dimensions 42 (Dia.) x 14.5 mm
Pin Count 3
Peak On-State Voltage 1.97 V
Rated Average On-State Current 720 A
Maximum Holding Current 200 mA
Maximum Gate Trigger Voltage 3 V
Checking stock...
VND
3,483,261.04
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,483,261.04
*price per unit indicative
"Dynex DCR720E18, Thyristor 1800V, 720A 300mA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products