TDK-Lambda Embedded Switch Mode Power Supply (SMPS), 24V dc, 125A, 3kW Enclosed

RS Stock No.:
1263515
Mfr. Prt No.:
TPS3000-24
Brand:
TDK-Lambda

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1263515
Product description TDK-Lambda Embedded Switch Mode Power Supply (SMPS), 24V dc, 125A, 3kW Enclosed
Manufacturer / Brand TDK-Lambda
Manufacturer part number TPS3000-24
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
RS stock number 1263515
Product description TDK-Lambda Embedded Switch Mode Power Supply (SMPS), 24V dc, 125A, 3kW Enclosed
Manufacturer / Brand TDK-Lambda
Manufacturer part number TPS3000-24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Switch Mode - TDK-Lambda

TDK-Lambda TPS3000 Switch Mode Industrial Power Supplies

TPS3000 embedded switch mode power supplies (SMPS) offer output power up to 3.2 kW in a 2U high package with 3 phase supply input. Typical applications for these embedded SMPS include general purpose industrial, test and measurement, communications and defence and aerospace.

APPROVALS : UL/CSA60950-1, EN60950-1, CE mark for LVD and RoHS

Features and Benefits

Fully regulated
Wide range adjustable output
Voltage and current programming
-40°C (start up) to +70°C operation
< 92% efficiency
PMBus communication
Built in O-Ring FET for parallel operation
Versatile application and global use
Flexible control options
Suitable for rugged environments
Easy system cooling
Easier system monitoring
Suitable for N + 1 redundancy
Remote voltage and current programming
400/440/480 V ac (nominal) input 3 phase Delta or Wye


Specifications

Attribute Value
Brand TDK-Lambda
Mounting Type Rack Mount
Width 107 mm
Number of Outputs 1
Package Type Enclosed
Input Voltage 350 → 528 V ac
Depth 84.4 mm
Minimum Temperature -40 °C
Efficiency 92.5 %
Weight 2.7 kg
Output Voltage 24 V dc
Maximum Temperature +70 °C
Output Current 125 A
Length 327 mm
Power Rating 3 kW
Checking stock...
VND
56,083,264.58
Out of stock
Price Each
Unit(s)Per Unit(VND)
156,083,264.58
*price per unit indicative
"TDK-Lambda Embedded Switch Mode Power Supply (SMPS), 24V dc, 125A, 3kW Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products