Keysight Technologies 33510B Function Generator 20MHz (Sinewave) Ethernet, GPIB, LAN, USB
- RS Stock No.:
- 7639122
- Mfr. Prt No.:
- 33510B
- Brand:
- Keysight Technologies

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7639122 |
| Product description | Keysight Technologies 33510B Function Generator 20MHz (Sinewave) Ethernet, GPIB, LAN, USB |
| Manufacturer / Brand | Keysight Technologies |
| Manufacturer part number | 33510B |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7639122 |
| Product description | Keysight Technologies 33510B Function Generator 20MHz (Sinewave) Ethernet, GPIB, LAN, USB |
| Manufacturer / Brand | Keysight Technologies |
| Manufacturer part number | 33510B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MY
Product Details
Keysight 33500B Series Waveform Generators
Keysight 33500B Series waveform generators incorporate Trueform signal-generation technology, which combines the best of direct digital synthesis (DDS) and point-by-point architectures. It delivers increased performance at a price associated with DDS only. The 33500B models offer lower jitter and lower harmonic distortion than alternative instruments in the same class.
The jitter performance gives users the ability to place edges more accurately, helping reduce timing errors in circuit designs. Total harmonic distortion is less than 0.04% and non-harmonic spurs are less than 75dBc. This means clean signals that do not introduce noise, giving users greater accuracy. The jitter rate, together with 8.4ns rise and fall times, enables users to set trigger points more accurately. The 16 bit resolution of the 33500B models facilitates output changes down to 1uV, providing users with the ability to test low-voltage circuits and designs.
• Waveform summing and combining capability
• Variable-bandwidth noise
• Waveform sequencing
• Pseudo-random binary sequence pattern generation
Specifications
| Attribute | Value |
| Brand | Keysight Technologies |
| Maximum Frequency Range Square Pulse and Arbitrary Waveform | 20 MHz |
| Width | 212.8 mm |
| Minimum Frequency Range Square Pulse and Arbitrary Waveform | 1 μHz |
| Time Base Accuracy | ±0.1 ppm |
| Length | 272.3 mm |
| Maximum Frequency Range Triangle/Saw | 20 kHz |
| Minimum Frequency Range Triangle/Saw | 1 µHz |
| Internal Linear and Log Sweep | Yes |
| Dimensions | 272.3 x 212.8 x 88.3 mm |
| Minimum Frequency Range Sinewave | 1 µHz |
| Interface Type | Ethernet, GPIB, LAN, USB |
| Digital Amplitude and Offset | Yes |
| Minimum Operating Temperature | 0 °C |
| Output Impedance | 50 Ω |
| Frequency Range Square Pulse and Arbitrary Waveform | 1 μHz → 20 MHz |
| Input Impedance | 5 kΩ |
| Height | 88.3 mm |
| Model Number p | 33510B |
| Weight | 3.3 kg |
| Plug Type | Europe, UK |
| Digital Frequency | Yes |
| Internal and External Amplitude Modulation | Yes |
| Maximum Frequency Range Sinewave | 20 MHz |
| FM Modulation | Yes |
| Variable Sweep | Yes |
| Maximum Operating Temperature | +55 °C |
| Output Amplitude | 20 V Pk-Pk |