DPDT PCB Mount, RF Relay 12V dc 9.4mm
- RS Stock No.:
- 7582464
- Mfr. Prt No.:
- 732D-12
- Brand:
- Teledyne

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7582464 |
| Product description | DPDT PCB Mount, RF Relay 12V dc 9.4mm |
| Manufacturer / Brand | Teledyne |
| Manufacturer part number | 732D-12 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7582464 |
| Product description | DPDT PCB Mount, RF Relay 12V dc 9.4mm |
| Manufacturer / Brand | Teledyne |
| Manufacturer part number | 732D-12 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
TO-5 RF Relay - 732 Series
Teledyne's TO-5 DPDT relays have become one of the industry standards for low level switching from dry circuit to 1 Amp. Designed for use when close PCB spacing is required, the 732 series have a low coil power dissipation in an sub-miniature relay package.
With a low inter-contact capacitance and contact circuit losses, the 732 series of TO-5 relays are an excellent sub-miniature RF switch for frequencies well into the UHF spectrum (see datasheet for performance curves). In addition to the standard types there are the 732D relays which have an internal discrete silicon diode that provides coil transient suppression.
A typical RF application for the TO-5 relay is in hand held radio transceivers, the combined features of good RF performance, small size, low coil power dissipation and high reliability make it a preferred method of Transmit/Receive switching.
Hermetically sealed
High resistance to shock and vibration
Gold plated contacts
Low insertion loss - isolation and intercontact capacitance of 0.4pF
Uni-frame design provides high magnetic efficiency and mechanical rigidity
High reliability and excellent resistance to environmental extremes
Specifications
| Attribute | Value |
| Brand | Teledyne |
| Coil Resistance | 850 Ω |
| Height | 9.76 mm |
| Contact Resistance | 150 mΩ |
| Coil Power | 200 mW |
| Contact Voltage | 28 V dc |
| Life | 10000000 cycles |
| Contact Configuration | DPDT |
| Contact Material | Gold Plated |
| Minimum Operating Temperature | -55 °C |
| Diameter | 9.4 mm |
| Maximum Operating Temperature | +85 °C |
| Coil Voltage | 12 V dc |
| Operating Temperature Range | -55 → +85 °C |
| Dimensions | 9.4 x 9.76 mm |
| Mounting Type | PCB Mount |
| Operating Time Including Bounce | 6 ms |