SKF Bearing Heater 100mm Bore Size 729659 C
- RS Stock No.:
- 7324726
- Mfr. Prt No.:
- 729659 C
- Brand:
- SKF

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7324726 |
| Product description | SKF Bearing Heater 100mm Bore Size 729659 C |
| Manufacturer / Brand | SKF |
| Manufacturer part number | 729659 C |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7324726 |
| Product description | SKF Bearing Heater 100mm Bore Size 729659 C |
| Manufacturer / Brand | SKF |
| Manufacturer part number | 729659 C |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: NL
Product Details
SKF Electric Hot Plate - 729659C
Installing a bearing can sometimes involve a wealth of tools and a lot of physical force. Through the use of our SKF electric hot plate, the sets of tools and force required can be heavily reduced. How is this possible? Through heating the bearing up, the material can be manipulated in a way that enables the component to be installed with ease and efficiency. (Be cautious to not heat the bearing above 125°C (257 °F) because the material may change metallurgically and produce alterations in diameter or hardness)
Features & benefits
• Suitable for components with a bore of up to 100 mm/4 In
• Suitable for components that weigh up to k kg
• Has a maximum temperature of 200°C/390°F
• Equipped with a lid for retaining heat alongside preventing dirt from contaminating the bearing or component being heated
• Thermostatically controlled, enabling the operator to have full control over the heating of the components
• The hot plate is conveniently equipped with overheating protection, automatically switching off the power in case the thermostat ever failed
• The SKF Electric Hot Plate is supplied with a fitted Schuko (CEE 7/4) two-pin plug. If a UK BS 1363 electrical plug - or other mains electrical plug is required to be fitted, the Schuko plug fitted to the Hot Plate must be removed and the alternative plug fitted by a suitably-qualified person prior to use
Specifications
| Attribute | Value |
| Brand | SKF |
| Maximum Bore Size | 100 mm |
| Supply Voltage | 230 V |