Cropico DO7 Rechargeable Ohmmeter, Maximum Resistance Measurement 60 Ω, Resistance Measurement Resolution 100nΩ,
- RS Stock No.:
- 6718851
- Mfr. Prt No.:
- DO7
- Brand:
- Cropico

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6718851 |
| Product description | Cropico DO7 Rechargeable Ohmmeter, Maximum Resistance Measurement 60 Ω, Resistance Measurement Resolution 100nΩ, |
| Manufacturer / Brand | Cropico |
| Manufacturer part number | DO7 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | May 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Rugged Digital Micro ohmmeters
Wide measurement range of 1mΩ to 20kΩ
Four terminal measurement using Kelvin lead set
Battery operation with built-in charger
1 to 20 hours use depending on current setting
RS232 connection for printer or computer (also USB on Plus model)
Rugged ABS case with carry handle
Specifications
| Attribute | Value |
| Maximum Resistance Measurement | 60 Ω |
| Brand | Cropico |
| Power Source | Battery, Mains |
| Resistance Measurement Resolution | 100 nΩ |
| Maximum Accuracy | +0.15 % |
| Width | 343 mm |
| Length | 327 mm |
| Minimum Operating Temperature | 0 °C |
| Height | 152 mm |
| Minimum Accuracy | ±0.15 % |
| Model Number p | DO7 |
| Weight | 8 kg |
| Measurement Type | 4 Wire |
| Battery Type | Rechargeable |
| Maximum Operating Temperature | +40 °C |