Pilz PNOZ X 24 V dc, 230V ac Safety Relay – Dual Channel With 3 Safety Contacts , 1 Auxiliary Contact
- RS Stock No.:
- 2451854
- Mfr. Prt No.:
- 774318
- Brand:
- Pilz

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 2451854 |
| Product description | Pilz PNOZ X 24 V dc, 230V ac Safety Relay - Dual Channel With 3 Safety Contacts , 1 Auxiliary Contact |
| Manufacturer / Brand | Pilz |
| Manufacturer part number | 774318 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2451854 |
| Product description | Pilz PNOZ X 24 V dc, 230V ac Safety Relay - Dual Channel With 3 Safety Contacts , 1 Auxiliary Contact |
| Manufacturer / Brand | Pilz |
| Manufacturer part number | 774318 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
PNOZ X3 Series of Safety Relays by PILZ
The PNOZ X3 range of Safety Relays by PILZ introduces your circuit to a safety related interruption wherein the primary applications are typically in potential hazardous environments where you need that quick power cut off. Particularly useful in automated environments with high foot traffic such as factories and warehouses.
APPROVALS : CE, cULus Listed, TÜV, KOSHA, CCC.
Features and benefits
• LED indicator statuses to support switching channel status between 1 or 2 signals & also for monitoring the supply voltage currently in the relay
• Semiconductor output signals: switch status channel 1 / 2
• 3 safety contacts and 1 auxiliary contact
• Several connection outputs & status indicators
• Your opening and closing of the safety function relays is tested automatically within each on-off cycle
• A monitored manual reset is available in this unit
• DIN rail mounting as standard
Safety features
• The circuit is redundant with built in self-monitoring
• Reliable X3 functionality means your safety function remains effective even in the event of component failure
• The transformer is short circuit proof and an electronic fuse is used on a DC supply.
Applications
• Emergency stop buttons
• Safety gate limit switches
• Reset buttons
• Light barriers
Technical safety parameters
• EN 60204-1
• EN (IEC) 62061
• EN ISO 13849-1
• VDE 0113-1
• EN 60947-5-1
Specifications
| Attribute | Value |
| Brand | Pilz |
| Reset Method | Automatic, Monitored |
| Depth | 121 mm |
| Length | 87 mm |
| Width | 45 mm |
| Number of Channels | 2 |
| Terminal Type | Screw |
| Supply Voltage | 24 V dc, 230 V ac |
| Safety Contacts | 3 |
| Safety Category | 4 |
| Auxiliary Contacts | 1 |
| Range | PNOZ X |
| Series | PNOZ X3 |
| Function | Emergency Stop |
| Performance Level | e |