Chauvin Arnoux CA 1510 Data Logging Air Quality Monitor, Air Quality Monitor, Battery-powered
- RS Stock No.:
- 8962170
- Mfr. Prt No.:
- P01651011
- Brand:
- Chauvin Arnoux

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8962170 |
| Product description | Chauvin Arnoux CA 1510 Data Logging Air Quality Monitor, Air Quality Monitor, Battery-powered |
| Manufacturer / Brand | Chauvin Arnoux |
| Manufacturer part number | P01651011 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | May 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
C.A 1510 Indoor air quality tester
Equipped with a large two-colour backlit display, the C.A 1510 simultaneously displays the CO2 level, the temperature and the humidity.
SUPPLIED_WITH : C.A 1510 Indoor air quality tester, 2 x LR6 batter
CO2, temperature and humidity logger (up to 1 million measurements)
Compact and stand-alone: for fixed or portable use
User-friendly: thanks to the comfort indicators based on the CO2 level and hygrothermal criteria
Accurate: complies with the latest standards concerning air quality monitoring
Low gas consumption for verification with its in-situ calibration kit.
CA 1510 allows continuous measurement of the level of CO2 in the ambient air, which provides an indication of the need to ventilate the room in order to renew the air and avoid being in an overly confined environment that can favour exposure to the virus and thus the risk of contamination.
Specifications
| Attribute | Value |
| Brand | Chauvin Arnoux |
| Power Source | Battery |
| Width | 65.5 mm |
| Length | 125 mm |
| Minimum Carbon Dioxide Level | 0 ppm |
| Best Humidity Measurement Accuracy | ±2 %RH |
| Maximum Carbon Dioxide Level | 5000 ppm |
| Best Carbon Dioxide Accuracy | ±3 % |
| Best Temperature Measurement Accuracy | ±0.5 (-10°C to +60°C) |
| Equipment Type | Air Quality Monitor |
| Maximum Temperature | +60 °C |
| Minimum Operating Temperature | -10 °C |
| Height | 32 mm |
| Humidity Measurement Resolution | 0.1 %RH |
| Model Number p | CA 1510 |
| Battery Life | 15 days |
| Weight | 190 g |
| Maximum Humidity Measurement | 95 %RH |
| Temperature Measurement Resolution | 0.1°C/0.1°F |
| Data Logging | Yes |
| Battery Type | LR6 |
| Display Type | LCD |
| Maximum Operating Temperature | +60 °C |
| Carbon Dioxide Resolution | 1 ppm |