Adaptaflex M20 Straight Conduit Fitting, Black 20mm nominal size
- RS Stock No.:
- 7314277
- Mfr. Prt No.:
- 7TCA296060R0116 XF20/M20/D
- Brand:
- Adaptaflex

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7314277 |
| Product description | Adaptaflex M20 Straight Conduit Fitting, Black 20mm nominal size |
| Manufacturer / Brand | Adaptaflex |
| Manufacturer part number | 7TCA296060R0116 XF20/M20/D |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7314277 |
| Product description | Adaptaflex M20 Straight Conduit Fitting, Black 20mm nominal size |
| Manufacturer / Brand | Adaptaflex |
| Manufacturer part number | 7TCA296060R0116 XF20/M20/D |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Xtraflex Type XF Conduit & Fittings
The Xtraflex type XF range from Adaptaflex is a standard weight flexible conduit with fixed external thread fittings that can be assembled by hand. Made from PVCu spiral with a plasticised PVC black covering this conduit offers very high flexibility. The straight connectors and 90° right angle connectors have an IP65 rating.
APPROVALS : CE (Low Voltage Directive)
IP65 (with fittings)
-5 to +60°C operating temperature in both moving and static applications
High UV resistance
Self extinguishing
Fittings: Polyamide 6.6 (UL94 V2) (not supplied)
Specifications
| Attribute | Value |
| Brand | Adaptaflex |
| Thread Size | M20 |
| Colour | Black |
| Nominal Size | 20 mm |
| Finish | Black |
| IP Rating | IP65 |
| Fitting Type | Straight |
| Material | Nylon 66 |