3M Gas/Particulate Filter for use with 3M 6000 Series Respirator 6096

RS Stock No.:
1370056
Mfr. Prt No.:
6096
Brand:
3M
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
RS stock number 1370056
Product description 3M Gas/Particulate Filter for use with 3M 6000 Series Respirator 6096
Manufacturer / Brand 3M
Manufacturer part number 6096

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

3M™ 6096 Reuseable Filter

The 3M™ 6096 is a filter pack, which is designed for use with the 6000, 7000 and 7500 series half face and full face masks. They provide the user with a high protection from contaminated environments in a wide range of industrial contaminants. With a filter type of A1, it can protect you against organic gases and vapours mercury vapours and mercury. The bayonet fitting types allows each filter to be clicked in place for ease.

Features and Benefits

• Gas, Vapour and Particulate Filter 6096 protects against gases, vapours and particulates
• Suitable for use with 3M™ Reusable Respirators featuring the Bayonet filter connection system: 3M™ Reusable Full Face Mask 7097S, 3M™ Reusable Full Face Masks 6000 Series, 3M™ Reusable Half Face Mask 7500 Series, 3M™ Reusable Half Face Mask 6500 and 6500
• Bayonet fitting allows filters to be twisted and clicked into place for ease of fitting

Applications

Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;

• A- Organic vapours with a boiling point more than 65°C
• B- Inorganic vapours
• E- Acid gases
• K- Ammonia and ammonia derivatives
• AX- Organic vapours with a boiling point less than 65°C


Half-mask or full-mask respirators?

Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.

However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.

Correct use of respirators

When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.


Specifications

Attribute Value
Brand 3M
Filter Type Gas/Particulate
For Use With 3M 6000 Series Respirator
Type Filter
Checking stock...
VND
3,385,132.17
Out of stock
Price Box (1 Box of 2)
Box(s)Per Box(VND)Per Unit(VND)
13,385,132.171,692,566.09
*price per unit indicative
"3M Gas/Particulate Filter for use with 3M 6000 Series Respirator 6096" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products