Skipper Red & White Safety Barrier, Retractable Barrier 9m
- RS Stock No.:
- 8853666
- Mfr. Prt No.:
- Skipper01-O R/W
- Brand:
- Skipper

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8853666 |
| Product description | Skipper Red & White Safety Barrier, Retractable Barrier 9m |
| Manufacturer / Brand | Skipper |
| Manufacturer part number | Skipper01-O R/W |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Skipper Retractable Tape Unit
These Skipper Units provide a versatile and highly-visible solution to cordon off any area as required. Skipper units simply click onto the top of Skipper traffic cones or can be used in conjunction with the Skipper post and base system.
This Skipper unit houses 9 metres of retractable barrier tape which can be used again and again, saving time, money and space in the long-term versus throw-away barrier tape.
FEATURES and BENEFITS:
Robust and durable – suitable for exterior as well as interior use
Light-weight, compact and easy to store
Features built-in locking button to prevent unwanted spooling of tape
Tape end clip can be attached by wrapping around a pillar or post and attaching to itself
Specifications
| Attribute | Value |
| Brand | Skipper |
| Barrier Type | Retractable Barrier |
| Tape Length | 9 m |
| Tape Colour | Red, White |
| Colour | Red, White |