BM Polyco Inline Mains RCD Connector Adapter 2 Pole ,Rated At 13A,240 V ac
- RS Stock No.:
- 7508450
- Mfr. Prt No.:
- ILRCDNG-MP
- Brand:
- BM Polyco

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7508450 |
| Product description | BM Polyco Inline Mains RCD Connector Adapter 2 Pole ,Rated At 13A,240 V ac |
| Manufacturer / Brand | BM Polyco |
| Manufacturer part number | ILRCDNG-MP |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7508450 |
| Product description | BM Polyco Inline Mains RCD Connector Adapter 2 Pole ,Rated At 13A,240 V ac |
| Manufacturer / Brand | BM Polyco |
| Manufacturer part number | ILRCDNG-MP |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Pro RCD In-line Safety Connector Adapter
Our own brand, RS Pro non-latching safety RCD connector adapter provides an added layer of protection against users receiving electrocution from the electrical products that they are using. The safety adapter is a great choice for domestic and commercial appliances as it constantly monitors the power supply.
How does the RCD connector adapter work?
The RCD adapter had double pole switching which isolates both live and neutral currents when contacts trip. The adapter will continuously monitor a power supply to and from an electrical appliance, its advanced technology cuts the power within 40 milliseconds if an earth current fault is detected.
Features & Benefits
• Current rating of 13 A
• Voltage rating of 240 V ac
• Added protection against the risk of electric shock
• Non-latching - the power will need resetting each time it is used
• Automatically turns off once power to the appliance is terminated
• Double pole switching
• Reliable and continuous monitoring of power supplies
• 40 milliseconds of tripping time
• 30 mA tripping current
• IP65 Rating - This means that the adapter is dust tight" and protected against water projected from a nozzle
A little more info
Did you know that our RCD adapter offers personal protection to a level that no ordinary fuse or circuit breaker can offer? If a user accidently cuts through a cable that is plugged in and exposes live wires or a faulty appliance overheats and created an electric current flow to earth, the adapter will cut off the power and dramatically reduce the chances of an electric shock or injury.
Specifications
| Attribute | Value |
| Brand | BM Polyco |
| Type | Adapter |
| Tripping Current | 30 mA |
| Tripping Time | 40 ms |
| Pole Format | 2 |
| IP Rating | IP65 |
| Inline | Yes |
| Voltage Rating | 240 V ac |
| Current Rating | 13 A |