Coba Europe Bubblemat Safety Individual Rubber Anti-Fatigue Mat x 900mm, 1.2m x 14mm

RS Stock No.:
1224447
Mfr. Prt No.:
BF010702
Brand:
COBA
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
RS stock number 1224447
Product description Coba Europe Bubblemat Safety Individual Rubber Anti-Fatigue Mat x 900mm, 1.2m x 14mm
Manufacturer / Brand COBA
Manufacturer part number BF010702

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: LK


Product Details

Bubble Mat Anti Fatigue

Bubblemat is an effective anti-fatigue mat that has a raised bubble surface which stimulates blood circulation plus is available as a complete mat or interlocking sections. Interlocking sections enable you to cover a desired length meeting your individual requirements. The bubblemat is excellent in manufacturing production areas when users and standing in static positions for long periods.

FEATURES and BENEFITS:

100% natural rubber
Bubble shaped surface
Anti-fatigue
Simulates blood circulation
Resistant to water, oils and chemicals
Ideal for dry working areas
Ideal when standing in static positions for long periods
Individual components lock together for desired lengths
Individual mats with bevel edge
Temperature range -30°C to +50°C
Mat height 14 mm

CLEANING:

Use high-pressure hose not exceeding 60 psi
Use mild detergent pH 4 to 9 for cleaning
Do not use steam
Do not use degreasers
Do not use caustic chemicals
Do not mechanically scrub

SIZES AVAILABLE:

0.6 x 0.9 m. Stock number 122-4446
0.9 x 1.2 m. Stock number 122-4447
0.6 x 0.9 m - END – Stock number 122-4448
0.6 x 0.9 m - MIDDLE – Stock number 122-4449
0.9 x 1.2 m - END – Stock number 122-4450
0.9 x 1.2 m - MIDDLE – Stock number 122-4451


Specifications

Attribute Value
Brand COBA
Mat Material Rubber
Thickness 14 mm
Oil Resistant No
Surface Type Solid
Product Format Individual
Environment Types Dry
Length 1.2 m
Anti-Slip No
Width 900 mm
Chemical Resistant No
Range Bubblemat Safety
Colour Black, Yellow
Checking stock...
VND
5,813,874.01
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,813,874.01
*price per unit indicative
"Coba Europe Bubblemat Safety Individual Rubber Anti-Fatigue Mat x 900mm, 1.2m x 14mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products