Eaton Fulleon Access Control Door Magnet, 390N Holding Force 24V dc

RS Stock No.:
1905681
Mfr. Prt No.:
1320-24
Brand:
Fulleon

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1905681
Product description Eaton Fulleon Access Control Door Magnet, 390N Holding Force 24V dc
Manufacturer / Brand Fulleon
Manufacturer part number 1320-24
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
RS stock number 1905681
Product description Eaton Fulleon Access Control Door Magnet, 390N Holding Force 24V dc
Manufacturer / Brand Fulleon
Manufacturer part number 1320-24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Readers - Ingersoll Rand

Fulleon Electromagnetic Door Holders

This Fulleon range of robust energise-to-hold electro-magnetic door holders are suitable across a range of applications, such as schools and hospitals, to form part of a high quality integrated fire system.

SUPPLIED_WITH : complete instructions.

Features and Benefits

• Versatile holding settings with high holding force, these wall mounted door magnets offer the user a range of holding strengths
• Simple and flexible installation
• With the Fulleon magnet, the user has the option to manually close the door if required
• Suitable for a variety of fire doors whether large or small
• Allows for door misalignment
• Supplied with an integral test/override button.

Uses and Applications

Fulleon access door magnets can be used across a range of applications in which doors are required to be held open under normal conditions, and then automatically released in the event of fire alarms and evacuation. Examples include nursing homes, hospitals, schools, and industrial premises.

A floor mounting bracket is also available for universal types of situations where walls or posts are not conveniently situated, stock number 190-5704.


Specifications

Attribute Value
Brand Fulleon
Diameter 65 mm
Door Type Double Door, Single Door
Holding Force 390 N
Supply Voltage 24 V dc
Depth 47 mm
Height 95 mm
Width 95 mm
Series Eaton CSA
Special Features BS5839
Model Number FSMD/024/40/W DOOR RELEASE UNIT 24VDC
Checking stock...
VND
2,280,188.54
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,280,188.54
*price per unit indicative
"Eaton Fulleon Access Control Door Magnet, 390N Holding Force 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products