Comark C9555 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2.1bar
- RS Stock No.:
- 2451236
- Mfr. Prt No.:
- C9555
- Brand:
- Comark

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2451236 |
| Product description | Comark C9555 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2.1bar |
| Manufacturer / Brand | Comark |
| Manufacturer part number | C9555 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 31, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
0 to 30//0 to 100 psi (IP67) Air Pressure Manometers
Both instruments feature a dust and waterproof case to IP67 and can measure positive or negative (vacuum) gauge single input or differential pressures.
SUPPLIED_WITH : 1/8in. BSP pneumatic connectors, 0.6m tubing
Choice of nine displayed scales
Recording and display, in any scale, of max. and min. pressures
Hold facility
Adjustable zero
Transient reading averaging filter
Auto switch off
Accuracy at 23°C: ±0.2
Operating temperature range: 0 to 50°C
Humidity range: 10 to 90%
Dimensions (mm) 175 x 82 x 32, 255g incl. battery
Specifications
| Attribute | Value |
| Brand | Comark |
| Dimensions | 175 x 82 x 32 mm |
| Number of Pressure Ports | 2 |
| Overpressure Maximum | 6200 mbar |
| Minimum Operating Temperature | 0 °C |
| Battery Type | 9V |
| IP Rating | IP67 |
| Minimum Pressure Measurement | 0 bar |
| Width | 82 mm |
| Maximum Pressure Measurement | 2.1 bar |
| Display Type | LCD |
| Length | 175 mm |
| Intrinsically Safe | No |
| Pressure Port Type | Differential |
| Best Accuracy | ±0.2 % |
| Height | 32 mm |
| Model Number p | C9555 |
| Minimum/Maximum Recordings | Yes |
| Maximum Operating Temperature | +40 °C |